
THL 10-1211 | |
|---|---|
DigiKey Part Number | THL10-1211-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-1211 |
Description | DC DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.12000 | €28.12 |
| 5 | €27.07600 | €135.38 |
| 10 | €26.63700 | €266.37 |
| 30 | €25.95467 | €778.64 |
| 50 | €25.64260 | €1,282.13 |
| 100 | €25.22500 | €2,522.50 |
| 250 | €24.68252 | €6,170.63 |
| Unit Price without VAT: | €28.12000 |
|---|---|
| Unit Price with VAT: | €35.29060 |

