
TES 5-2413WI | |
---|---|
DigiKey Part Number | TES5-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2413WI |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 335mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2413WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €36.97000 | €36.97 |
5 | €34.97000 | €174.85 |
10 | €32.96500 | €329.65 |
30 | €31.67867 | €950.36 |
50 | €30.90660 | €1,545.33 |
100 | €28.33310 | €2,833.31 |
250 | €27.81848 | €6,954.62 |
Unit Price without VAT: | €36.97000 |
---|---|
Unit Price with VAT: | €46.39735 |