


TEM 3-1222N | |
|---|---|
DigiKey Part Number | 1951-1535-ND |
Manufacturer | |
Manufacturer Product Number | TEM 3-1222N |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEM 3-1222N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.09000 | €12.09 |
| 5 | €11.64600 | €58.23 |
| 10 | €11.45700 | €114.57 |
| 30 | €11.16300 | €334.89 |
| 50 | €11.02940 | €551.47 |
| 100 | €10.84990 | €1,084.99 |
| 250 | €10.61692 | €2,654.23 |
| 500 | €10.44374 | €5,221.87 |
| Unit Price without VAT: | €12.09000 |
|---|---|
| Unit Price with VAT: | €15.17295 |

