
TDR 3-2413SM | |
|---|---|
DigiKey Part Number | TDR3-2413SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-2413SM |
Description | DC DC CONVERTER 15V 3.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-2413SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3.8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.11000 | €29.11 |
| 5 | €28.17200 | €140.86 |
| 10 | €27.22900 | €272.29 |
| 30 | €25.11667 | €753.50 |
| 50 | €24.95740 | €1,247.87 |
| 100 | €24.55290 | €2,455.29 |
| 250 | €24.01928 | €6,004.82 |
| Unit Price without VAT: | €29.11000 |
|---|---|
| Unit Price with VAT: | €36.53305 |

