Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPCC8009,LQ(O | |
|---|---|
DigiKey Part Number | TPCC8009LQ(O-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCC8009,LQ(O |
Description | MOSFET N-CH 30V 24A 8TSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |






