MFR Recommended

TLP759(D4-LF1,J,F) | |
|---|---|
DigiKey Part Number | TLP759(D4-LF1JF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP759(D4-LF1,J,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP759(D4-LF1,J,F) Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2719(D4,E | Toshiba Semiconductor and Storage | 125 | 264-TLP2719(D4E-ND | €1.44000 | MFR Recommended |


