MFR Recommended

TLP759(D4-IGM,J,F) | |
|---|---|
DigiKey Part Number | 264-TLP759(D4-IGMJF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP759(D4-IGM,J,F) |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 25% @ 10mA | Package / Case 8-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Max) 75% @ 10mA | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2719(D4,E | Toshiba Semiconductor and Storage | 125 | 264-TLP2719(D4E-ND | €1.44000 | MFR Recommended |


