4-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3123(D4,F

DigiKey Part Number
TLP3123(D4F-ND
Manufacturer
Manufacturer Product Number
TLP3123(D4,F
Description
SSR RELAY SPST-NO 1A 0-40V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 40 V
Load Current
1 A
On-State Resistance (Max)
100 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.