
TLP291(GR-TP,SE | |
---|---|
DigiKey Part Number | TLP291(GR-TPSETR-ND - Tape & Reel (TR) TLP291(GR-TPSECT-ND - Cut Tape (CT) TLP291(GR-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(GR-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(GR-TP,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.40000 | €0.40 |
10 | €0.28000 | €2.80 |
100 | €0.20000 | €20.00 |
500 | €0.16420 | €82.10 |
1 000 | €0.15242 | €152.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.13951 | €348.77 |
5 000 | €0.13144 | €657.20 |
7 500 | €0.12730 | €954.75 |
12 500 | €0.12262 | €1,532.75 |
17 500 | €0.11984 | €2,097.20 |
25 000 | €0.11713 | €2,928.25 |
62 500 | €0.11113 | €6,945.62 |
Unit Price without VAT: | €0.40000 |
---|---|
Unit Price with VAT: | €0.50200 |