


TLP2768A(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP2768A(TP,ETR-ND - Tape & Reel (TR) 264-TLP2768A(TP,ECT-ND - Cut Tape (CT) 264-TLP2768A(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2768A(TP,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2768A(TP,E Models |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Output Type Open Collector | Supplier Device Package 6-SO |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.84500 | €8.45 |
| 100 | €0.63280 | €63.28 |
| 500 | €0.53868 | €269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.49216 | €738.24 |
| 3 000 | €0.46849 | €1,405.47 |
| 4 500 | €0.45636 | €2,053.62 |
| 7 500 | €0.44268 | €3,320.10 |
| 10 500 | €0.43454 | €4,562.67 |
| 15 000 | €0.42661 | €6,399.15 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |



