
TLP267J(E | |
|---|---|
DigiKey Part Number | TLP267J(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP267J(E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP267J(E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Turn On Time 100µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR |
Current - LED Trigger (Ift) (Max) 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59200 | €5.92 |
| 125 | €0.42512 | €53.14 |
| 500 | €0.36708 | €183.54 |
| 1 000 | €0.34438 | €344.38 |
| 2 000 | €0.32512 | €650.24 |
| 5 000 | €0.30408 | €1,520.40 |
| 10 000 | €0.29097 | €2,909.70 |
| 25 000 | €0.27668 | €6,917.00 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

