
TCB702FNG,EL | |
|---|---|
DigiKey Part Number | 264-TCB702FNGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCB702FNG,EL |
Description | AUDIO POWER AMPLIFIER, CLASS-TB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer Toshiba Semiconductor and Storage | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Class AB | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 36-HSSOP |
Max Output Power x Channels @ Load 45W x 4 @ 4Ohm | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €2.80747 | €1,965.23 |
| Unit Price without VAT: | €2.80747 |
|---|---|
| Unit Price with VAT: | €3.52337 |

