Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP184(GR,SE

DigiKey Part Number
TLP184(GRSE-ND
Manufacturer
Manufacturer Product Number
TLP184(GR,SE
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP182(GR,EToshiba Semiconductor and Storage109TLP182(GRE-ND€0.49000Parametric Equivalent
TLP182(GR-TPL,EToshiba Semiconductor and Storage19 803TLP182(GR-TPLECT-ND€0.49000Parametric Equivalent
TLP184(GR-TPR,SEToshiba Semiconductor and Storage1 594264-TLP184(GR-TPR,SECT-ND€0.46000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31300€3.13
125€0.21856€27.32
500€0.18520€92.60
1 000€0.17213€172.13
2 000€0.16102€322.04
5 000€0.14886€744.30
10 000€0.14127€1,412.70
25 000€0.13299€3,324.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730