


TK42A12N1,S4X | |
|---|---|
DigiKey Part Number | TK42A12N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK42A12N1,S4X |
Description | MOSFET N-CH 120V 42A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 42A (Tc) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK42A12N1,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 50 | €0.92300 | €46.15 |
| 100 | €0.86920 | €86.92 |
| 500 | €0.69580 | €347.90 |
| 1 000 | €0.62324 | €623.24 |
| 2 000 | €0.59317 | €1,186.34 |
| 5 000 | €0.57365 | €2,868.25 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.24645 |

