
TK090A65Z,S4X | |
|---|---|
DigiKey Part Number | 264-TK090A65ZS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK090A65Z,S4X |
Description | MOSFET N-CH 650V 30A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK090A65Z,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.27mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2780 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| 50 | €3.21880 | €160.94 |
| 100 | €2.94690 | €294.69 |
| 500 | €2.47092 | €1,235.46 |
| 1 000 | €2.31815 | €2,318.15 |
| 2 000 | €2.27349 | €4,546.98 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.56765 |

