
TCR2LN285,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN285LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN285LF(SECT-ND - Cut Tape (CT) 264-TCR2LN285LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN285,LF(SE |
Description | IC REG LINEAR 2.85V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06021 | €602.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.09200 | €2.30 |
| 100 | €0.07820 | €7.82 |
| 250 | €0.07160 | €17.90 |
| 500 | €0.06762 | €33.81 |
| 1 000 | €0.06435 | €64.35 |
| 2 500 | €0.06089 | €152.22 |
| 5 000 | €0.05881 | €294.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.18960 | €4.74 |
| 100 | €0.14200 | €14.20 |
| 250 | €0.11860 | €29.65 |
| 500 | €0.10418 | €52.09 |
| 1 000 | €0.09210 | €92.10 |
| 2 500 | €0.07906 | €197.65 |
| 5 000 | €0.07104 | €355.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

