

TCR2LN10,LF | |
|---|---|
DigiKey Part Number | TCR2LN10LFTR-ND - Tape & Reel (TR) TCR2LN10LFCT-ND - Cut Tape (CT) TCR2LN10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN10,LF |
Description | IC REG LINEAR 1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LN10,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11480 | €2.87 |
| 100 | €0.09800 | €9.80 |
| 250 | €0.09000 | €22.50 |
| 500 | €0.08520 | €42.60 |
| 1 000 | €0.08123 | €81.23 |
| 2 500 | €0.07704 | €192.60 |
| 5 000 | €0.07452 | €372.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07244 | €724.40 |
| 20 000 | €0.07073 | €1,414.60 |
| 30 000 | €0.06988 | €2,096.40 |
| 50 000 | €0.06893 | €3,446.50 |
| 70 000 | €0.06837 | €4,785.90 |
| 100 000 | €0.06784 | €6,784.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |


