


TCR2LF13,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF13LM(CTTR-ND - Tape & Reel (TR) TCR2LF13LM(CTCT-ND - Cut Tape (CT) TCR2LF13LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF13,LM(CT |
Description | IC REG LINEAR 1.3V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.13V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07000 | €1.75 |
| 100 | €0.05920 | €5.92 |
| 250 | €0.05396 | €13.49 |
| 500 | €0.05084 | €25.42 |
| 1 000 | €0.04827 | €48.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04509 | €135.27 |
| 6 000 | €0.04354 | €261.24 |
| 9 000 | €0.04276 | €384.84 |
| 15 000 | €0.04190 | €628.50 |
| 21 000 | €0.04139 | €869.19 |
| 30 000 | €0.04091 | €1,227.30 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

