

TCR2LE19,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE19LM(CTTR-ND - Tape & Reel (TR) TCR2LE19LM(CTCT-ND - Cut Tape (CT) TCR2LE19LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE19,LM(CT |
Description | IC REG LINEAR 1.9V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.33000 | €0.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04598 | €183.92 |
8 000 | €0.04451 | €356.08 |
12 000 | €0.04377 | €525.24 |
20 000 | €0.04296 | €859.20 |
28 000 | €0.04248 | €1,189.44 |
40 000 | €0.04202 | €1,680.80 |
100 000 | €0.04103 | €4,103.00 |
200 000 | €0.04044 | €8,088.00 |
Unit Price without VAT: | €0.33000 |
---|---|
Unit Price with VAT: | €0.41415 |