
TCR2EN10,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN10LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN10LF(SECT-ND - Cut Tape (CT) 264-TCR2EN10LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN10,LF(SE |
Description | IC REG LINEAR 1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.19160 | €4.79 |
| 100 | €0.14330 | €14.33 |
| 250 | €0.11972 | €29.93 |
| 500 | €0.10514 | €52.57 |
| 1 000 | €0.09295 | €92.95 |
| 2 500 | €0.07980 | €199.50 |
| 5 000 | €0.07170 | €358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05595 | €559.50 |
| 20 000 | €0.05456 | €1,091.20 |
| 30 000 | €0.05387 | €1,616.10 |
| 50 000 | €0.05310 | €2,655.00 |
| 70 000 | €0.05266 | €3,686.20 |
| 100 000 | €0.05222 | €5,222.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

