
TC7SZ86F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ86FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ86FLJ(CTCT-ND - Cut Tape (CT) TC7SZ86FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ86F,LJ(CT |
Description | IC GATE XOR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ86F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.06960 | €1.74 |
| 100 | €0.05900 | €5.90 |
| 250 | €0.05380 | €13.45 |
| 500 | €0.05072 | €25.36 |
| 1 000 | €0.04817 | €48.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04501 | €135.03 |
| 6 000 | €0.04347 | €260.82 |
| 9 000 | €0.04270 | €384.30 |
| 15 000 | €0.04184 | €627.60 |
| 21 000 | €0.04134 | €868.14 |
| 30 000 | €0.04086 | €1,225.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

