
TC7SPB9306TU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SPB9306TULF(CTTR-ND - Tape & Reel (TR) TC7SPB9306TULF(CTCT-ND - Cut Tape (CT) TC7SPB9306TULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SPB9306TU,LF(CT |
Description | IC BUS SWITCH 1 X 1:1 UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 UF6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPB9306TU,LF(CT Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 1.65V ~ 5V, 2.3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Type Bus Switch | Supplier Device Package UF6 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SPB9307TU,LF(CT | Toshiba Semiconductor and Storage | 373 | TC7SPB9307TULF(CTCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13240 | €3.31 |
| 100 | €0.11350 | €11.35 |
| 250 | €0.10448 | €26.12 |
| 500 | €0.09900 | €49.50 |
| 1 000 | €0.09451 | €94.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08896 | €266.88 |
| 6 000 | €0.08625 | €517.50 |
| 9 000 | €0.08488 | €763.92 |
| 15 000 | €0.08338 | €1,250.70 |
| 21 000 | €0.08250 | €1,732.50 |
| 30 000 | €0.08165 | €2,449.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

