
TC7SET04F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET04FLJ(CTTR-ND - Tape & Reel (TR) TC7SET04FLJ(CTCT-ND - Cut Tape (CT) TC7SET04FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET04F,LJ(CT |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET04F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07920 | €1.98 |
| 100 | €0.06730 | €6.73 |
| 250 | €0.06156 | €15.39 |
| 500 | €0.05808 | €29.04 |
| 1 000 | €0.05520 | €55.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05011 | €150.33 |
| 6 000 | €0.04843 | €290.58 |
| 9 000 | €0.04758 | €428.22 |
| 15 000 | €0.04665 | €699.75 |
| 21 000 | €0.04610 | €968.10 |
| 30 000 | €0.04558 | €1,367.40 |
| 75 000 | €0.04445 | €3,333.75 |
| 150 000 | €0.04377 | €6,565.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

