
TC75S54F,LF | |
|---|---|
DigiKey Part Number | TC75S54FLFTR-ND - Tape & Reel (TR) TC75S54FLFCT-ND - Cut Tape (CT) TC75S54FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S54F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S54F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 100µA | |
Current - Output / Channel | 700 µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.16080 | €4.02 |
| 100 | €0.13820 | €13.82 |
| 250 | €0.12744 | €31.86 |
| 500 | €0.12096 | €60.48 |
| 1 000 | €0.11562 | €115.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10902 | €327.06 |
| 6 000 | €0.10579 | €634.74 |
| 9 000 | €0.10417 | €937.53 |
| 15 000 | €0.10238 | €1,535.70 |
| 21 000 | €0.10133 | €2,127.93 |
| 30 000 | €0.10033 | €3,009.90 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

