
TC74VHC08F(EL,K,F) | |
|---|---|
DigiKey Part Number | TC74VHC08F(ELKF)TR-ND - Tape & Reel (TR) TC74VHC08F(ELKF)CT-ND - Cut Tape (CT) TC74VHC08F(ELKF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC08F(EL,K,F) |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC08F(EL,K,F) Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-SOP |
Number of Circuits 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DR2G | onsemi | 452 | MC74VHC08DR2GOSCT-ND | €0.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.17960 | €4.49 |
| 100 | €0.15470 | €15.47 |
| 250 | €0.14288 | €35.72 |
| 500 | €0.13574 | €67.87 |
| 1 000 | €0.12989 | €129.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12507 | €250.14 |
| 4 000 | €0.12110 | €484.40 |
| 6 000 | €0.11911 | €714.66 |
| 10 000 | €0.11691 | €1,169.10 |
| 14 000 | €0.11562 | €1,618.68 |
| 20 000 | €0.11439 | €2,287.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

