
SSM3K347R,LF | |
|---|---|
DigiKey Part Number | SSM3K347RLFTR-ND - Tape & Reel (TR) SSM3K347RLFCT-ND - Cut Tape (CT) SSM3K347RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K347R,LF |
Description | MOSFET N-CH 38V 2A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 38 V 2A (Ta) 2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K347R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 38 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 86 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26000 | €2.60 |
| 100 | €0.16480 | €16.48 |
| 500 | €0.12332 | €61.66 |
| 1 000 | €0.10993 | €109.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09287 | €278.61 |
| 6 000 | €0.08428 | €505.68 |
| 9 000 | €0.07990 | €719.10 |
| 15 000 | €0.07497 | €1,124.55 |
| 21 000 | €0.07205 | €1,513.05 |
| 30 000 | €0.06922 | €2,076.60 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

