
SSM3K341R,LF | |
|---|---|
DigiKey Part Number | SSM3K341RLFTR-ND - Tape & Reel (TR) SSM3K341RLFCT-ND - Cut Tape (CT) SSM3K341RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K341R,LF |
Description | MOSFET N-CH 60V 6A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K341R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37100 | €3.71 |
| 100 | €0.23800 | €23.80 |
| 500 | €0.18080 | €90.40 |
| 1 000 | €0.16236 | €162.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13472 | €404.16 |
| 6 000 | €0.12325 | €739.50 |
| 9 000 | €0.10849 | €976.41 |
| 15 000 | €0.10695 | €1,604.25 |
| 21 000 | €0.10401 | €2,184.21 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |











