
SSM3J134TU,LF | |
|---|---|
DigiKey Part Number | SSM3J134TULFTR-ND - Tape & Reel (TR) SSM3J134TULFCT-ND - Cut Tape (CT) SSM3J134TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J134TU,LF |
Description | MOSFET P-CH 20V 3.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J134TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 93mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30000 | €3.00 |
| 100 | €0.19100 | €19.10 |
| 500 | €0.14364 | €71.82 |
| 1 000 | €0.12836 | €128.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10891 | €326.73 |
| 6 000 | €0.09911 | €594.66 |
| 9 000 | €0.09411 | €846.99 |
| 15 000 | €0.08850 | €1,327.50 |
| 21 000 | €0.08517 | €1,788.57 |
| 30 000 | €0.08194 | €2,458.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

