SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2423(TE85L,F)

DigiKey Part Number
264-RN2423(TE85LF)TR-ND - Tape & Reel (TR)
264-RN2423(TE85LF)CT-ND - Cut Tape (CT)
264-RN2423(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2423(TE85L,F)
Description
TRANS PREBIAS PNP 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN2423(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 1V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22600€2.26
100€0.14260€14.26
500€0.10644€53.22
1 000€0.09474€94.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07745€232.35
6 000€0.07017€421.02
9 000€0.06646€598.14
15 000€0.06228€934.20
21 000€0.05981€1,256.01
30 000€0.05740€1,722.00
75 000€0.05254€3,940.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435