Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1510(TE85L,F)

DigiKey Part Number
RN1510(TE85LF)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN1510(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SMV
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV
EDA/CAD Models
RN1510(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Cut Tape (CT)
Frequency - Transition
250MHz
Part Status
Active
Power - Max
300mW
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMV
Resistor - Base (R1)
4.7kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.21200€2.12
100€0.13360€13.36
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925