


DF5A6.2CFU(TE85L,F | |
|---|---|
DigiKey Part Number | DF5A6.2CFU(TE85LFTR-ND - Tape & Reel (TR) DF5A6.2CFU(TE85LFCT-ND - Cut Tape (CT) DF5A6.2CFU(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2CFU(TE85L,F |
Description | TVS DIODE 5VWM USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.2CFU(TE85L,F Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14080 | €14.08 |
| 500 | €0.10486 | €52.43 |
| 1 000 | €0.09322 | €93.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07839 | €235.17 |
| 6 000 | €0.07092 | €425.52 |
| 9 000 | €0.06710 | €603.90 |
| 15 000 | €0.06281 | €942.15 |
| 21 000 | €0.06027 | €1,265.67 |
| 30 000 | €0.05781 | €1,734.30 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

