
DF3D36FU,LXHF | |
|---|---|
DigiKey Part Number | 264-DF3D36FULXHFTR-ND - Tape & Reel (TR) 264-DF3D36FULXHFCT-ND - Cut Tape (CT) 264-DF3D36FULXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D36FU,LXHF |
Description | TVS DIODE 28VWM 60VC SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.23050 | €23.05 |
| 500 | €0.17446 | €87.23 |
| 1 000 | €0.15639 | €156.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13339 | €400.17 |
| 6 000 | €0.12181 | €730.86 |
| 9 000 | €0.11590 | €1,043.10 |
| 15 000 | €0.10926 | €1,638.90 |
| 21 000 | €0.10533 | €2,211.93 |
| 30 000 | €0.10151 | €3,045.30 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |





