
TCR2LN105,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2LN105LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN105LF(SECT-ND - Cut Tape (CT) 264-TCR2LN105LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN105,LF(SE |
Description | IC REG LINEAR 1.05V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.23400 | €2.34 |
25 | €0.19160 | €4.79 |
100 | €0.14330 | €14.33 |
250 | €0.11972 | €29.93 |
500 | €0.10514 | €52.57 |
1 000 | €0.09295 | €92.95 |
2 500 | €0.07980 | €199.50 |
5 000 | €0.07170 | €358.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.05595 | €559.50 |
20 000 | €0.05456 | €1,091.20 |
30 000 | €0.05387 | €1,616.10 |
50 000 | €0.05310 | €2,655.00 |
70 000 | €0.05266 | €3,686.20 |
100 000 | €0.05222 | €5,222.00 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |