


DF2B6M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2B6M4SLL3FTR-ND - Tape & Reel (TR) DF2B6M4SLL3FCT-ND - Cut Tape (CT) DF2B6M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6M4SL,L3F |
Description | TVS DIODE 5.5VWM 25VC SL2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6M4SL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.2pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.10620 | €10.62 |
| 500 | €0.07834 | €39.17 |
| 1 000 | €0.06933 | €69.33 |
| 2 000 | €0.06173 | €123.46 |
| 5 000 | €0.05349 | €267.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04838 | €483.80 |
| 20 000 | €0.04408 | €881.60 |
| 30 000 | €0.04189 | €1,256.70 |
| 50 000 | €0.03943 | €1,971.50 |
| 70 000 | €0.03798 | €2,658.60 |
| 100 000 | €0.03656 | €3,656.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |






