
2SA1832-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-2SA1832-GRLXHFTR-ND - Tape & Reel (TR) 264-2SA1832-GRLXHFCT-ND - Cut Tape (CT) 264-2SA1832-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1832-GR,LXHF |
Description | TRANS PNP 50V 0.15A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 120 mW Surface Mount SSM |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SSM |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11670 | €11.67 |
| 500 | €0.08644 | €43.22 |
| 1 000 | €0.07663 | €76.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06414 | €192.42 |
| 6 000 | €0.05784 | €347.04 |
| 9 000 | €0.05462 | €491.58 |
| 15 000 | €0.05101 | €765.15 |
| 21 000 | €0.04887 | €1,026.27 |
| 30 000 | €0.04678 | €1,403.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

