


CRZ16(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ16(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ16(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ16(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ16(TE85L,Q,M) |
Description | DIODE ZENER 16V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ16(TE85L,Q,M) Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package S-FLAT (1.6x3.5) |
Power - Max 700 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43200 | €4.32 |
| 100 | €0.27830 | €27.83 |
| 500 | €0.21206 | €106.03 |
| 1 000 | €0.19070 | €190.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16356 | €490.68 |
| 6 000 | €0.14989 | €899.34 |
| 9 000 | €0.14293 | €1,286.37 |
| 15 000 | €0.13510 | €2,026.50 |
| 21 000 | €0.13046 | €2,739.66 |
| 30 000 | €0.12596 | €3,778.80 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

