


CMZ24(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMZ24(TE12LQM)TR-ND - Tape & Reel (TR) 264-CMZ24(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMZ24(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ24(TE12L,Q,M) |
Description | DIODE ZENER 24V 2W MFLAT |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMZ24(TE12L,Q,M) Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package M-FLAT (2.4x3.8) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |

