Zener Diode 24 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMZ24(TE12L,Q,M)

DigiKey Part Number
264-CMZ24(TE12LQM)TR-ND - Tape & Reel (TR)
264-CMZ24(TE12L,Q,M)CT-ND - Cut Tape (CT)
264-CMZ24(TE12L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ24(TE12L,Q,M)
Description
DIODE ZENER 24V 2W MFLAT
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMZ24(TE12L,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
M-FLAT (2.4x3.8)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.