


CMS30I30A(TE12L,QM | |
|---|---|
DigiKey Part Number | 264-CMS30I30A(TE12LQMTR-ND - Tape & Reel (TR) 264-CMS30I30A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS30I30A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS30I30A(TE12L,QM |
Description | DIODE SCHOTTKY 30V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS30I30A(TE12L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 82pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.36800 | €3.68 |
| 100 | €0.29900 | €29.90 |
| 500 | €0.22914 | €114.57 |
| 1 000 | €0.20658 | €206.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16201 | €486.03 |
| 6 000 | €0.14047 | €842.82 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

