


CMF01A,LQ(M | |
---|---|
DigiKey Part Number | 264-CMF01ALQ(M-ND |
Manufacturer | |
Manufacturer Product Number | CMF01A,LQ(M |
Description | DIODE STANDARD 600V 2A MFLAT |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount M-FLAT (2.4x3.8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C |