
7UL1G14FU,LF | |
---|---|
DigiKey Part Number | 264-7UL1G14FULFTR-ND - Tape & Reel (TR) 264-7UL1G14FULFCT-ND - Cut Tape (CT) 264-7UL1G14FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G14FU,LF |
Description | IC INVERT SCHMITT 1CH 1-INP USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger USV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G14FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.18V ~ 0.96V | |
Input Logic Level - High | 0.73V ~ 2.14V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | USV | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.07200 | €0.72 |
25 | €0.06320 | €1.58 |
100 | €0.05320 | €5.32 |
250 | €0.04852 | €12.13 |
500 | €0.04566 | €22.83 |
1 000 | €0.04333 | €43.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03922 | €117.66 |
6 000 | €0.03785 | €227.10 |
9 000 | €0.03716 | €334.44 |
15 000 | €0.03640 | €546.00 |
21 000 | €0.03595 | €754.95 |
30 000 | €0.03553 | €1,065.90 |
75 000 | €0.03460 | €2,595.00 |
150 000 | €0.03405 | €5,107.50 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |