Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7SP3125TU,LF | |
|---|---|
DigiKey Part Number | TC7SP3125TULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SP3125TU,LF |
Description | IC XLTR VL UNIDIR UF6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel UF6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SP3125TU,LF Models |
Category | Voltage - VCCA 1.1 V ~ 2.7 V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - VCCB 1.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-SMD, Flat Leads |
Channel Type Unidirectional | Supplier Device Package UF6 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34GW,125 | Nexperia USA Inc. | 20 646 | 1727-6030-1-ND | €0.25000 | Similar |
| 74AXP1T125GNH | Nexperia USA Inc. | 2 374 | 1727-74AXP1T125GNHCT-ND | €0.42000 | Similar |
| 74AXP1T34GMH | Nexperia USA Inc. | 1 064 | 1727-2482-1-ND | €0.31000 | Similar |
| NLSV1T240MUTBG | onsemi | 2 847 | 488-NLSV1T240MUTBGCT-ND | €1.79000 | Similar |
| NLSV1T34AMUTCG | onsemi | 556 490 | NLSV1T34AMUTCGOSCT-ND | €1.17000 | Similar |








