

DF3A5.6LFU,LF | |
|---|---|
DigiKey Part Number | DF3A5.6LFULFTR-ND - Tape & Reel (TR) DF3A5.6LFULFCT-ND - Cut Tape (CT) DF3A5.6LFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6LFU,LF |
Description | TVS DIODE 3.5VWM USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6LFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08400 | €0.84 |
| 100 | €0.03950 | €3.95 |
| 500 | €0.03860 | €19.30 |
| 1 000 | €0.03517 | €35.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02745 | €82.35 |
| 6 000 | €0.02573 | €154.38 |
| 9 000 | €0.02402 | €216.18 |
| 15 000 | €0.02359 | €353.85 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |




