
RN1421TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1421TE85LFTR-ND - Tape & Reel (TR) 264-RN1421TE85LFCT-ND - Cut Tape (CT) 264-RN1421TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1421TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 300 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 100 | €0.16320 | €16.32 |
| 500 | €0.12216 | €61.08 |
| 1 000 | €0.10890 | €108.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09201 | €276.03 |
| 6 000 | €0.08349 | €500.94 |
| 9 000 | €0.07915 | €712.35 |
| 15 000 | €0.07427 | €1,114.05 |
| 21 000 | €0.07138 | €1,498.98 |
| 30 000 | €0.06857 | €2,057.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

