
74HC21D | |
---|---|
DigiKey Part Number | 74HC21DTR-ND - Tape & Reel (TR) 74HC21DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC21D |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC21D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.24700 | €2.47 |
25 | €0.22080 | €5.52 |
100 | €0.19100 | €19.10 |
250 | €0.17696 | €44.24 |
500 | €0.16846 | €84.23 |
1 000 | €0.16146 | €161.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.15407 | €385.18 |
5 000 | €0.14962 | €748.10 |
7 500 | €0.14739 | €1,105.42 |
12 500 | €0.14491 | €1,811.38 |
17 500 | €0.14347 | €2,510.72 |
25 000 | €0.14208 | €3,552.00 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |