Similar
Similar

2SK1829TE85LF | |
|---|---|
DigiKey Part Number | 2SK1829TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK1829TE85LF |
Description | MOSFET N-CH 20V 50MA SC70 |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 100mW (Ta) Surface Mount SC-70 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40Ohm @ 10mA, 2.5V |
Mfr | Vgs (Max) 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5.5 pF @ 3 V |
Part Status Obsolete | Power Dissipation (Max) 100mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002W-7-F | Diodes Incorporated | 84 686 | 2N7002W-FDICT-ND | €0.19000 | Similar |
| NX3020NAKW,115 | Nexperia USA Inc. | 634 | 1727-1288-1-ND | €0.17000 | Similar |



