RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1588-GR,LF

DigiKey Part Number
2SA1588-GRLFTR-ND - Tape & Reel (TR)
2SA1588-GRLFCT-ND - Cut Tape (CT)
2SA1588-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1588-GR,LF
Description
TRANS PNP 30V 0.5A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SA1588-GR,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
100 mW
Frequency - Transition
200MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11900€1.19
100€0.07370€7.37
500€0.05394€26.97
1 000€0.04753€47.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03817€114.51
6 000€0.03417€205.02
9 000€0.03212€289.08
15 000€0.02982€447.30
21 000€0.02846€597.66
30 000€0.02713€813.90
75 000€0.02422€1,816.50
150 000€0.02242€3,363.00
300 000€0.02145€6,435.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100