1SV228TPH3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 110
Unit Price: €0.21000
Datasheet

Similar


Infineon Technologies
In Stock: 15 231
Unit Price: €0.47000
Datasheet

Similar


Infineon Technologies
In Stock: 5 960
Unit Price: €0.54000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 11 313
Unit Price: €0.63000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV228TPH3F

DigiKey Part Number
264-1SV228TPH3FTR-ND - Tape & Reel (TR)
264-1SV228TPH3FCT-ND - Cut Tape (CT)
264-1SV228TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV228TPH3F
Description
DIODE VARACTOR 15V DUAL S-MINI
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 15 V Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
13.7pF @ 8V, 1MHz
Capacitance Ratio
2.6
Capacitance Ratio Condition
C3/C8
Voltage - Peak Reverse (Max)
15 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes