
XC9282B14E0R-G | |
|---|---|
DigiKey Part Number | XC9282B14E0R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9282B14E0R-G |
Description | IC REG BUCK 1.4V 600MA 5WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.4V 1 Output 600mA 5-XFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 6MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 5-WLP-06 (0.88x0.96) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |

