


XC6209F552DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F552DR-GTR-ND - Tape & Reel (TR) 893-XC6209F552DR-GCT-ND - Cut Tape (CT) 893-XC6209F552DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F552DR-G |
Description | IC REG LINEAR 5.5V 300MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F552DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.59100 | €5.91 |
| 25 | €0.55520 | €13.88 |
| 100 | €0.45300 | €45.30 |
| 250 | €0.42080 | €105.20 |
| 500 | €0.35814 | €179.07 |
| 1 000 | €0.28650 | €286.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25964 | €778.92 |
| 6 000 | €0.24174 | €1,450.44 |
| 15 000 | €0.23278 | €3,491.70 |
| 30 000 | €0.22383 | €6,714.90 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

